



1-321235-1 | |
|---|---|
DigiKey Part Number | A24730-ND |
Manufacturer | |
Manufacturer Product Number | 1-321235-1 |
Description | CONN ADPT 0.25 TAB TO 0.25 TAB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To 0.25" (6.35mm) 1/4" Quick Connect, Male |
Datasheet | Datasheet |
EDA/CAD Models | 1-321235-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Convert To (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Insulation | Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 25 | 14,46360 Kč | 361,59 Kč |
| 50 | 13,77040 Kč | 688,52 Kč |
| 100 | 13,11120 Kč | 1 311,12 Kč |
| 250 | 12,28888 Kč | 3 072,22 Kč |
| 500 | 11,70176 Kč | 5 850,88 Kč |
| 1 000 | 11,14301 Kč | 11 143,01 Kč |
| 3 000 | 10,31184 Kč | 30 935,52 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











