
1-316080-2 | |
|---|---|
DigiKey Part Number | A29598-ND |
Manufacturer | |
Manufacturer Product Number | 1-316080-2 |
Description | CONN HEADER R/A 10POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-316080-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.668" (16.97mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,97000 Kč | 125,97 Kč |
| 14 | 104,44143 Kč | 1 462,18 Kč |
| 112 | 90,17768 Kč | 10 099,90 Kč |
| 504 | 81,10018 Kč | 40 874,49 Kč |
| 1 008 | 77,23218 Kč | 77 850,04 Kč |
| Unit Price without VAT: | 125,97000 Kč |
|---|---|
| Unit Price with VAT: | 152,42370 Kč |


