
1-293469-1 | |
|---|---|
DigiKey Part Number | A116420-ND |
Manufacturer | |
Manufacturer Product Number | 1-293469-1 |
Description | CONN SSL RCPT HSG 3POS CRIMP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-293469-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Receptacle Housing for Pin Contact | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | - | |
Features | Keyed | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A, 20A | |
Ingress Protection | IP20 | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 24,05925 Kč | 57 742,20 Kč |
| Unit Price without VAT: | 24,05925 Kč |
|---|---|
| Unit Price with VAT: | 29,11169 Kč |

