
1-292303-7 | |
---|---|
DigiKey Part Number | 1-292303-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-292303-7 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 920 | 13,90804 Kč | 26 703,44 Kč |
Unit Price without VAT: | 13,90804 Kč |
---|---|
Unit Price with VAT: | 16,82873 Kč |