
1-292230-3 | |
|---|---|
DigiKey Part Number | A98718TR-ND - Tape & Reel (TR) A98718CT-ND - Cut Tape (CT) A98718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-292230-3 |
Description | CONN HEADER SMD 13POS 1.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292230-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,75700 Kč | 247,57 Kč |
| 100 | 21,04420 Kč | 2 104,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,15816 Kč | 9 579,08 Kč |
| 1 000 | 18,24369 Kč | 18 243,69 Kč |
| 1 500 | 17,72903 Kč | 26 593,55 Kč |
| 2 500 | 17,10170 Kč | 42 754,25 Kč |
| 3 500 | 16,70079 Kč | 58 452,77 Kč |
| 5 000 | 16,28596 Kč | 81 429,80 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


