
1-292230-0 | |
|---|---|
DigiKey Part Number | A98715TR-ND - Tape & Reel (TR) A98715CT-ND - Cut Tape (CT) A98715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-292230-0 |
Description | CONN HEADER SMD 10POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292230-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,80100 Kč | 278,01 Kč |
| 100 | 23,61650 Kč | 2 361,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,50154 Kč | 10 750,77 Kč |
| 1 000 | 20,47515 Kč | 20 475,15 Kč |
| 1 500 | 19,89771 Kč | 29 846,56 Kč |
| 2 500 | 19,19368 Kč | 47 984,20 Kč |
| 3 500 | 18,74371 Kč | 65 602,99 Kč |
| 5 000 | 18,27826 Kč | 91 391,30 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |











