
1-292206-8 | |
|---|---|
DigiKey Part Number | A99774-ND |
Manufacturer | |
Manufacturer Product Number | 1-292206-8 |
Description | CONN HEADER R/A 18POS 1.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292206-8 Models |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 13,92485 Kč | 167 098,20 Kč |
| Unit Price without VAT: | 13,92485 Kč |
|---|---|
| Unit Price with VAT: | 16,84907 Kč |


