Connector Header Through Hole 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.079" (2.00mm)
1-292133-2
1-292133-2

1-292133-2

DigiKey Part Number
A100951-ND
Manufacturer
Manufacturer Product Number
1-292133-2
Description
CONN HEADER VERT 12POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-292133-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.165" (4.20mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.358" (9.09mm)
Packaging
Bulk
Insulation Height
0.268" (6.80mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
125VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 860
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1020,04200 Kč200,42 Kč
20016,21725 Kč3 243,45 Kč
60015,00658 Kč9 003,95 Kč
1 00014,47539 Kč14 475,39 Kč
5 00012,92186 Kč64 609,30 Kč
10 00012,30566 Kč123 056,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč