



1-284507-2 | |
|---|---|
DigiKey Part Number | A98177-ND |
Manufacturer | |
Manufacturer Product Number | 1-284507-2 |
Description | TERM BLOCK PLUG 12POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-284507-2 Models |
Category | Wire Gauge or Range - AWG 14-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-2mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Side Stacking |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 11 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,74000 Kč | 378,74 Kč |
| 10 | 270,07900 Kč | 2 700,79 Kč |
| 25 | 240,53880 Kč | 6 013,47 Kč |
| 50 | 222,89100 Kč | 11 144,55 Kč |
| 100 | 208,72390 Kč | 20 872,39 Kč |
| 300 | 192,07637 Kč | 57 622,91 Kč |
| 500 | 186,27632 Kč | 93 138,16 Kč |
| 1 000 | 179,95001 Kč | 179 950,01 Kč |
| Unit Price without VAT: | 378,74000 Kč |
|---|---|
| Unit Price with VAT: | 458,27540 Kč |



