1-2842474-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2842474-6

DigiKey Part Number
17-1-2842474-6-ND
Manufacturer
Manufacturer Product Number
1-2842474-6
Description
TERM BLOCK PLUG 16POS 3.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1-2842474-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
16
Positions Per Level
16
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
8 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Push Button Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9-10mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1259,54000 Kč259,54 Kč
10184,49100 Kč1 844,91 Kč
25163,64040 Kč4 091,01 Kč
50151,10080 Kč7 555,04 Kč
105140,34857 Kč14 736,60 Kč
315128,59451 Kč40 507,27 Kč
525124,48880 Kč65 356,62 Kč
1 050120,00163 Kč126 001,71 Kč
Manufacturers Standard Package
Unit Price without VAT:259,54000 Kč
Unit Price with VAT:314,04340 Kč