
1-2834723-4 | |
|---|---|
DigiKey Part Number | 17-1-2834723-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834723-4 |
Description | AMPFOIL ULTRA-KIT PACKAGE-28POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 28Pos 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834723-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 28 | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
FFC, FCB Thickness | - | |
Locking Feature | Latch Lock | |
Voltage Rating | 29.6 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Housing Color | Black | |
Note | Contacts Sold Separately | |
Wire Gauge | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 25 | 19,78840 Kč | 494,71 Kč |
| 50 | 18,84360 Kč | 942,18 Kč |
| 100 | 17,94280 Kč | 1 794,28 Kč |
| 450 | 16,13347 Kč | 7 260,06 Kč |
| 900 | 15,36330 Kč | 13 826,97 Kč |
| 1 350 | 14,92989 Kč | 20 155,35 Kč |
| 2 700 | 14,21751 Kč | 38 387,28 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

