



1-2834686-0 | |
|---|---|
DigiKey Part Number | 17-1-2834686-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834686-0 |
Description | DYNAMIC ULTRA REC ASSY 10P BLK Y |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834686-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 25 | 13,17000 Kč | 329,25 Kč |
| 50 | 12,54000 Kč | 627,00 Kč |
| 140 | 11,66136 Kč | 1 632,59 Kč |
| 280 | 11,10418 Kč | 3 109,17 Kč |
| 560 | 10,57325 Kč | 5 921,02 Kč |
| 1 120 | 10,06836 Kč | 11 276,56 Kč |
| 2 520 | 9,50843 Kč | 23 961,24 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

