New Product
1-2834684-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2834684-0
Dynamic Ultra Series Connector System from TE Connectivity PIO | DigiKey

1-2834684-0

DigiKey Part Number
17-1-2834684-0TR-ND - Tape & Reel (TR)
17-1-2834684-0CT-ND - Cut Tape (CT)
17-1-2834684-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2834684-0
Description
DYNAMIC ULTRA HDR 10P NAT Y KEY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2834684-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.228" (5.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,35000 Kč19,35 Kč
1016,37400 Kč163,74 Kč
10013,91710 Kč1 391,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40012,21313 Kč4 885,25 Kč
80011,63004 Kč9 304,03 Kč
1 20011,30182 Kč13 562,18 Kč
2 00010,90172 Kč21 803,44 Kč
2 80010,64606 Kč29 808,97 Kč
4 00010,38152 Kč41 526,08 Kč
10 0009,73207 Kč97 320,70 Kč
20 0009,26804 Kč185 360,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,35000 Kč
Unit Price with VAT:23,41350 Kč