


1-2834659-0 | |
|---|---|
DigiKey Part Number | 17-1-2834659-0TR-ND - Tape & Reel (TR) 17-1-2834659-0CT-ND - Cut Tape (CT) 17-1-2834659-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2834659-0 |
Description | DYNAMIC ULTRA HDR 10P BLK X KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834659-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 100 | 13,92590 Kč | 1 392,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 12,87860 Kč | 5 151,44 Kč |
| 800 | 12,26363 Kč | 9 810,90 Kč |
| 1 200 | 11,91759 Kč | 14 301,11 Kč |
| 2 000 | 11,49567 Kč | 22 991,34 Kč |
| 2 800 | 11,22606 Kč | 31 432,97 Kč |
| 4 000 | 10,94710 Kč | 43 788,40 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

