



1-2834499-6 | |
|---|---|
DigiKey Part Number | 17-1-2834499-6TR-ND - Tape & Reel (TR) 17-1-2834499-6CT-ND - Cut Tape (CT) 17-1-2834499-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2834499-6 |
Description | MINI DYNAMIC HDR H 16P TIN Y-KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.341" (8.65mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 58,43700 Kč | 584,37 Kč |
| 100 | 49,66660 Kč | 4 966,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,48656 Kč | 11 871,64 Kč |
| 500 | 45,22046 Kč | 22 610,23 Kč |
| 750 | 43,94573 Kč | 32 959,30 Kč |
| 1 250 | 42,39093 Kč | 52 988,66 Kč |
| 1 750 | 41,39726 Kč | 72 445,21 Kč |
| 2 500 | 40,36950 Kč | 100 923,75 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |

