Connector Header Surface Mount 12 position 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.071" (1.80mm)
1-2834499-2
1-2834499-2

1-2834499-2

DigiKey Part Number
17-1-2834499-2TR-ND - Tape & Reel (TR)
17-1-2834499-2CT-ND - Cut Tape (CT)
17-1-2834499-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2834499-2
Description
MINI DYNAMIC HDR H 12P TIN Y-KEY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.341" (8.65mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1053,20900 Kč532,09 Kč
10045,21710 Kč4 521,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25043,23236 Kč10 808,09 Kč
50041,16952 Kč20 584,76 Kč
75040,00847 Kč30 006,35 Kč
1 25038,59282 Kč48 241,03 Kč
1 75037,68793 Kč65 953,88 Kč
2 50036,75246 Kč91 881,15 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč