



1-2834465-2 | |
|---|---|
DigiKey Part Number | 17-1-2834465-2TR-ND - Tape & Reel (TR) 17-1-2834465-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2834465-2 |
Description | MINI DYNAMIC HDR H 12P TIN X-KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834465-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.340" (8.64mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,26900 Kč | 502,69 Kč |
| 100 | 42,72670 Kč | 4 272,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,85120 Kč | 10 212,80 Kč |
| 500 | 38,90132 Kč | 19 450,66 Kč |
| 750 | 37,80452 Kč | 28 353,39 Kč |
| 1 250 | 36,46664 Kč | 45 583,30 Kč |
| 1 750 | 35,61177 Kč | 62 320,60 Kč |
| 2 500 | 34,72750 Kč | 86 818,75 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

