2 Position Wire to Board Terminal Block Horizontal with Board, Bottom Entry 0.256" (6.50mm) Board Cutout, Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board, Bottom Entry 0.256" (6.50mm) Board Cutout, Surface Mount
1-2834331-2
1-2834331-2

1-2834331-2

DigiKey Part Number
A145005TR-ND - Tape & Reel (TR)
A145005CT-ND - Cut Tape (CT)
A145005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2834331-2
Description
6.5PITCH W/CAP ITB_2P_WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board, Bottom Entry 0.256" (6.50mm) Board Cutout, Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-2834331-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-24 AWG
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Board Cutout, Surface Mount
Series
Wire Termination
Screwless - Leg Spring, Push-In Spring
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Cover
Part Status
Active
Color
White
Number of Levels
1
Operating Temperature
-25°C ~ 40°C
Positions Per Level
2
Housing Material
Thermoplastic
Pitch
0.256" (6.50mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board, Bottom Entry
Base Product Number
Voltage
320 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1016,94500 Kč169,45 Kč
10014,40040 Kč1 440,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40013,31798 Kč5 327,19 Kč
80012,68200 Kč10 145,60 Kč
1 20012,32425 Kč14 789,10 Kč
2 00011,88792 Kč23 775,84 Kč
2 80011,60904 Kč32 505,31 Kč
4 00011,32065 Kč45 282,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč