
1-2834331-1 | |
|---|---|
DigiKey Part Number | A145004TR-ND - Tape & Reel (TR) A145004CT-ND - Cut Tape (CT) A145004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2834331-1 |
Description | 6.5PITCH W/CAP ITB_1P_WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board, Bottom Entry 0.256" (6.50mm) Board Cutout, Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834331-1 Models |
Category | Wire Gauge 18-24 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Cutout, Surface Mount |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cover |
Part Status Active | Color White |
Number of Levels 1 | Operating Temperature -25°C ~ 40°C |
Positions Per Level 1 | Housing Material Thermoplastic |
Pitch 0.256" (6.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board, Bottom Entry | Base Product Number |
Voltage 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 100 | 8,00650 Kč | 800,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 7,11773 Kč | 4 982,41 Kč |
| 1 400 | 6,77771 Kč | 9 488,79 Kč |
| 2 100 | 6,58657 Kč | 13 831,80 Kč |
| 3 500 | 6,35333 Kč | 22 236,65 Kč |
| 4 900 | 6,20431 Kč | 30 401,12 Kč |
| 7 000 | 6,05015 Kč | 42 351,05 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

