



1-2834238-2 | |
|---|---|
DigiKey Part Number | A126942-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834238-2 |
Description | 2P REC, IP67 R/A T/H CONN,NATURE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834238-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Male Pins | |
Number of Positions | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,53200 Kč | 288,30 Kč |
| 96 | 10,48583 Kč | 1 006,64 Kč |
| 192 | 9,98500 Kč | 1 917,12 Kč |
| 288 | 9,70354 Kč | 2 794,62 Kč |
| 576 | 9,23948 Kč | 5 321,94 Kč |
| 1 056 | 8,85257 Kč | 9 348,31 Kč |
| 2 592 | 8,30895 Kč | 21 536,80 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

