SSL Connector 3 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 3 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
1-2834238-1
1-2834238-1

1-2834238-1

DigiKey Part Number
A126941-ND
Manufacturer
Manufacturer Product Number
1-2834238-1
Description
3P REC, IP67 R/A T/H CONN,NATURE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-2834238-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Male Pins
Number of Positions
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Pitch
0.098" (2.50mm)
Fastening Type
Latch Holder
Features
Board Lock
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Current Rating (Amps)
5A
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 462
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,49400 Kč124,94 Kč
2511,71680 Kč292,92 Kč
9610,64990 Kč1 022,39 Kč
19210,14026 Kč1 946,93 Kč
2889,85448 Kč2 838,09 Kč
5769,38349 Kč5 404,89 Kč
1 0568,99037 Kč9 493,83 Kč
2 5928,43841 Kč21 872,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč