SSL Connector 2 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2834236-2

DigiKey Part Number
A126938TR-ND - Tape & Reel (TR)
A126938CT-ND - Cut Tape (CT)
A126938DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2834236-2
Description
2P REC, IP67 R/A SMT CONN,NATURE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-2834236-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Male Pins
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.098" (2.50mm)
Fastening Type
Latch Holder
Features
-
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Current Rating (Amps)
5A
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,47300 Kč124,73 Kč
2511,69160 Kč292,29 Kč
5011,13320 Kč556,66 Kč
10010,60190 Kč1 060,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,13532 Kč2 533,83 Kč
5009,65110 Kč4 825,55 Kč
7509,37855 Kč7 033,91 Kč
1 2509,04644 Kč11 308,05 Kč
1 7508,83404 Kč15 459,57 Kč
2 5008,61447 Kč21 536,18 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč