
1-2834236-1 | |
|---|---|
DigiKey Part Number | A126937TR-ND - Tape & Reel (TR) A126937CT-ND - Cut Tape (CT) A126937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2834236-1 |
Description | 3P REC, IP67 R/A SMT CONN,NATURE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834236-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Male Pins | |
Number of Positions | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,77560 Kč | 294,39 Kč |
| 50 | 11,21720 Kč | 560,86 Kč |
| 100 | 10,67960 Kč | 1 067,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,20924 Kč | 2 552,31 Kč |
| 500 | 9,72166 Kč | 4 860,83 Kč |
| 750 | 9,44743 Kč | 7 085,57 Kč |
| 1 250 | 9,11263 Kč | 11 390,79 Kč |
| 1 750 | 8,89883 Kč | 15 572,95 Kč |
| 2 500 | 8,67772 Kč | 21 694,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

