
1-2834184-3 | |
|---|---|
DigiKey Part Number | A132530-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834184-3 |
Description | 1-2834184-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834184-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Latch Lock, Polarizing Key, Waterproof | |
Color | Black, Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,41600 Kč | 584,16 Kč |
| 25 | 54,75440 Kč | 1 368,86 Kč |
| 50 | 52,13800 Kč | 2 606,90 Kč |
| 100 | 49,64560 Kč | 4 964,56 Kč |
| 250 | 46,53660 Kč | 11 634,15 Kč |
| 500 | 44,31586 Kč | 22 157,93 Kč |
| 1 000 | 42,20136 Kč | 42 201,36 Kč |
| 2 500 | 39,56141 Kč | 98 903,53 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |



