



1-2834018-3 | |
|---|---|
DigiKey Part Number | A123837-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834018-3 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834018-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,12000 Kč | 33,12 Kč |
| 10 | 23,97500 Kč | 239,75 Kč |
| 25 | 20,88000 Kč | 522,00 Kč |
| 50 | 18,88040 Kč | 944,02 Kč |
| 100 | 17,18270 Kč | 1 718,27 Kč |
| 250 | 15,37836 Kč | 3 844,59 Kč |
| 588 | 14,09213 Kč | 8 286,17 Kč |
| 1 176 | 13,28391 Kč | 15 621,88 Kč |
| 5 292 | 12,07735 Kč | 63 913,34 Kč |
| Unit Price without VAT: | 33,12000 Kč |
|---|---|
| Unit Price with VAT: | 40,07520 Kč |


