


1-2834006-2 | |
|---|---|
DigiKey Part Number | A123687TR-ND - Tape & Reel (TR) A123687CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2834006-2 |
Description | RELEASE POKE-IN CONNECTOR 2 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834006-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Resin | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 5A, 9A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 15,95600 Kč | 159,56 Kč |
| 100 | 13,56460 Kč | 1 356,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,15943 Kč | 6 095,66 Kč |
| 1 200 | 9,67423 Kč | 11 609,08 Kč |
| 1 800 | 9,40140 Kč | 16 922,52 Kč |
| 3 000 | 9,06862 Kč | 27 205,86 Kč |
| 4 200 | 8,85594 Kč | 37 194,95 Kč |
| 6 000 | 8,78024 Kč | 52 681,44 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |











