SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
1-2834006-0

1-2834006-0

DigiKey Part Number
A124902TR-ND - Tape & Reel (TR)
A124902CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2834006-0
Description
2P RELEASE POKE-IN CONNECTOR_GY/
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-2834006-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Blue, Gray
Wire Gauge
18 AWG, 20 AWG, 22 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Resin
Operating Temperature
-40°C ~ 125°C
Voltage Rating
400V
Current Rating (Amps)
5A, 6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,11300 Kč171,13 Kč
10014,54530 Kč1 454,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,80956 Kč10 247,65 Kč
1 60012,19800 Kč19 516,80 Kč
2 40011,85398 Kč28 449,55 Kč
4 00011,43451 Kč45 738,04 Kč
5 60011,16636 Kč62 531,62 Kč
8 00010,88904 Kč87 112,32 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč