1-282812-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 36,14600 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 34,86000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 13,91905 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 780
Unit Price: 34,86000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 13,91905 Kč
Datasheet
Image for 1-282812-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-282812-1

DigiKey Part Number
1-282812-1-ND
Manufacturer
Manufacturer Product Number
1-282812-1
Description
TERM BLOCK HDR 11POS 5MM
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-282812-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.329" (8.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes