



1-281838-0 | |
|---|---|
DigiKey Part Number | A106631-ND |
Manufacturer | |
Manufacturer Product Number | 1-281838-0 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-281838-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 17,12600 Kč | 428,15 Kč |
| 50 | 16,30280 Kč | 815,14 Kč |
| 100 | 15,52380 Kč | 1 552,38 Kč |
| 250 | 14,55160 Kč | 3 637,90 Kč |
| 500 | 13,85658 Kč | 6 928,29 Kč |
| 1 000 | 13,19493 Kč | 13 194,93 Kč |
| 2 500 | 12,36874 Kč | 30 921,85 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



