Image for 1-281786-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-281786-0

DigiKey Part Number
1-281786-0-ND
Manufacturer
Manufacturer Product Number
1-281786-0
Description
CONN PLUG 10POS IDC 26-28AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Plug Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-281786-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Detent Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 00042,30016 Kč169 200,64 Kč
Manufacturers Standard Package
Unit Price without VAT:42,30016 Kč
Unit Price with VAT:51,18319 Kč