
1-280050-2 | |
|---|---|
DigiKey Part Number | A107152TR-ND - Tape & Reel (TR) A107152CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-280050-2 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-280050-2 Models |
Category | Tab Length 0.299" (7.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 15.5-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 25 | 4,14600 Kč | 103,65 Kč |
| 50 | 3,94580 Kč | 197,29 Kč |
| 100 | 3,75610 Kč | 375,61 Kč |
| 250 | 3,51956 Kč | 879,89 Kč |
| 500 | 3,35148 Kč | 1 675,74 Kč |
| 1 000 | 3,19131 Kč | 3 191,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,08102 Kč | 7 702,55 Kč |
| 5 000 | 2,93387 Kč | 14 669,35 Kč |
| 7 500 | 2,85109 Kč | 21 383,17 Kč |
| 12 500 | 2,75017 Kč | 34 377,12 Kč |
| 17 500 | 2,68568 Kč | 46 999,40 Kč |
| 25 000 | 2,61894 Kč | 65 473,50 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |






