New Product
1-2502606-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2502606-6

DigiKey Part Number
17-1-2502606-6-ND
Manufacturer
Manufacturer Product Number
1-2502606-6
Description
1.25MM HSG, LOCKING HPI, 16P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2502606-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 400
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
105,84600 Kč58,46 Kč
255,48440 Kč137,11 Kč
505,22640 Kč261,32 Kč
2004,73650 Kč947,30 Kč
4004,51023 Kč1 804,09 Kč
6004,38278 Kč2 629,67 Kč
1 0004,22736 Kč4 227,36 Kč
2 6003,95162 Kč10 274,21 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč