New Product
12 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
1-2495754-2
1-2495754-2

1-2495754-2

DigiKey Part Number
17-1-2495754-2TR-ND - Tape & Reel (TR)
17-1-2495754-2CT-ND - Cut Tape (CT)
17-1-2495754-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2495754-2
Description
0.8MM CRIMP RECEPTACLE WTB 12POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2495754-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,90800 Kč69,08 Kč
256,48400 Kč162,10 Kč
506,17340 Kč308,67 Kč
1005,87730 Kč587,73 Kč
2505,50904 Kč1 377,26 Kč
5005,24530 Kč2 622,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,09453 Kč5 094,53 Kč
2 0004,85117 Kč9 702,34 Kč
3 0004,71426 Kč14 142,78 Kč
5 0004,54737 Kč22 736,85 Kč
7 0004,44072 Kč31 085,04 Kč
10 0004,33036 Kč43 303,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč