


1-2492144-2 | |
|---|---|
DigiKey Part Number | 17-1-2492144-2TR-ND - Tape & Reel (TR) 17-1-2492144-2CT-ND - Cut Tape (CT) 17-1-2492144-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2492144-2 |
Description | CONN FFC VERT 12POS 0.5MM TYPEA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492144-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.173" (4.40mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 25 | 17,16800 Kč | 429,20 Kč |
| 50 | 16,34480 Kč | 817,24 Kč |
| 100 | 15,56580 Kč | 1 556,58 Kč |
| 250 | 14,58940 Kč | 3 647,35 Kč |
| 500 | 13,89228 Kč | 6 946,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,22916 Kč | 13 229,16 Kč |
| 2 000 | 12,59765 Kč | 25 195,30 Kč |
| 3 000 | 12,24246 Kč | 36 727,38 Kč |
| 5 000 | 11,80923 Kč | 59 046,15 Kč |
| 7 000 | 11,53237 Kč | 80 726,59 Kč |
| 10 000 | 11,24607 Kč | 112 460,70 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




