
1-2492104-2 | |
|---|---|
DigiKey Part Number | 17-1-2492104-2CT-ND - Cut Tape (CT) 17-1-2492104-2DKR-ND - Digi-Reel® 17-1-2492104-2TR-ND |
Manufacturer | |
Manufacturer Product Number | 1-2492104-2 |
Description | 0.5MM PITCH, RIGHT ANGLE, BOTTOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 14,35440 Kč | 358,86 Kč |
| 50 | 13,66540 Kč | 683,27 Kč |
| 100 | 13,01040 Kč | 1 301,04 Kč |
| 250 | 12,19396 Kč | 3 048,49 Kč |
| 500 | 11,61190 Kč | 5 805,95 Kč |
| 1 000 | 11,05713 Kč | 11 057,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,52934 Kč | 21 058,68 Kč |
| 4 000 | 10,02686 Kč | 40 107,44 Kč |
| 6 000 | 9,74423 Kč | 58 465,38 Kč |
| 10 000 | 9,39957 Kč | 93 995,70 Kč |
| 14 000 | 9,17922 Kč | 128 509,08 Kč |
| 20 000 | 8,95134 Kč | 179 026,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



