
1-2492104-0 | |
|---|---|
DigiKey Part Number | 17-1-2492104-0CT-ND - Cut Tape (CT) 17-1-2492104-0DKR-ND - Digi-Reel® 17-1-2492104-0TR-ND |
Manufacturer | |
Manufacturer Product Number | 1-2492104-0 |
Description | 0.5MM PITCH, RIGHT ANGLE, BOTTOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness Flash |
Height Above Board 0.079" (2.00mm) | Housing Color Natural |
Locking Feature Slide Lock | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 12,47280 Kč | 311,82 Kč |
| 50 | 11,87640 Kč | 593,82 Kč |
| 100 | 11,30740 Kč | 1 130,74 Kč |
| 250 | 10,59812 Kč | 2 649,53 Kč |
| 500 | 10,09164 Kč | 5 045,82 Kč |
| 1 000 | 9,60952 Kč | 9 609,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,15072 Kč | 18 301,44 Kč |
| 4 000 | 8,71407 Kč | 34 856,28 Kč |
| 6 000 | 8,46842 Kč | 50 810,52 Kč |
| 10 000 | 8,16881 Kč | 81 688,10 Kč |
| 14 000 | 7,97734 Kč | 111 682,76 Kč |
| 20 000 | 7,77923 Kč | 155 584,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


