



1-2490541-8 | |
|---|---|
DigiKey Part Number | 17-1-2490541-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2490541-8 |
Description | VENT CG,PA6,PG13.5,6-12,9,BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2490541-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 106,22900 Kč | 1 062,29 Kč |
| 25 | 99,57240 Kč | 2 489,31 Kč |
| 50 | 94,81440 Kč | 4 740,72 Kč |
| 100 | 90,28510 Kč | 9 028,51 Kč |
| 250 | 84,63284 Kč | 21 158,21 Kč |
| 500 | 80,59536 Kč | 40 297,68 Kč |
| 1 000 | 76,75147 Kč | 76 751,47 Kč |
| 2 500 | 71,95192 Kč | 179 879,80 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |

