New at DigiKey
Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Gray
1-2490541-7
1-2490541-7

1-2490541-7

DigiKey Part Number
17-1-2490541-7-ND
Manufacturer
Manufacturer Product Number
1-2490541-7
Description
VENT CG,PA6,PG13.5,6-12,9,LGR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Gray
Datasheet
 Datasheet
EDA/CAD Models
1-2490541-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
PG13.5
Thread Length
0.354" (9.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Gray
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
10106,22900 Kč1 062,29 Kč
2599,57240 Kč2 489,31 Kč
5094,81440 Kč4 740,72 Kč
10090,28510 Kč9 028,51 Kč
25084,63284 Kč21 158,21 Kč
50080,59536 Kč40 297,68 Kč
1 00076,75147 Kč76 751,47 Kč
2 50071,95192 Kč179 879,80 Kč
Manufacturers Standard Package
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč