New at DigiKey
Cable Gland Polyamide (PA6), Nylon 6 PG11 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA6), Nylon 6 PG11 Black
1-2490541-5
1-2490541-5

1-2490541-5

DigiKey Part Number
17-1-2490541-5-ND
Manufacturer
Manufacturer Product Number
1-2490541-5
Description
VENT CG,PA6,PG11,4-8,8,BLK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG11 Black
Datasheet
 Datasheet
EDA/CAD Models
1-2490541-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
PG11
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Black
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
1093,44100 Kč934,41 Kč
2587,58680 Kč2 189,67 Kč
7581,04667 Kč6 078,50 Kč
15077,17747 Kč11 576,62 Kč
30073,49370 Kč22 048,11 Kč
52570,64968 Kč37 091,08 Kč
1 05067,27979 Kč70 643,78 Kč
2 55063,20151 Kč161 163,85 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč