



1-2490540-3 | |
|---|---|
DigiKey Part Number | 17-1-2490540-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2490540-3 |
Description | VENT CG,BRASS,PG11,3-7,8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-2490540-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,09000 Kč | 351,09 Kč |
| 10 | 298,38200 Kč | 2 983,82 Kč |
| 25 | 279,70160 Kč | 6 992,54 Kč |
| 50 | 266,35120 Kč | 13 317,56 Kč |
| 100 | 253,64320 Kč | 25 364,32 Kč |
| 250 | 237,77548 Kč | 59 443,87 Kč |
| 500 | 226,43866 Kč | 113 219,33 Kč |
| Unit Price without VAT: | 351,09000 Kč |
|---|---|
| Unit Price with VAT: | 424,81890 Kč |

