New at DigiKey
Cable Gland Brass, Nickel Plated PG9 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated PG9 Silver
1-2490540-2
1-2490540-2

1-2490540-2

DigiKey Part Number
17-1-2490540-2-ND
Manufacturer
Manufacturer Product Number
1-2490540-2
Description
VENT CG,BRASS,PG9,4-7,8
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG9 Silver
Datasheet
 Datasheet
EDA/CAD Models
1-2490540-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.276" (7.00mm)
Thread Size
PG9
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1245,68000 Kč245,68 Kč
10208,84600 Kč2 088,46 Kč
25195,76000 Kč4 894,00 Kč
50186,41600 Kč9 320,80 Kč
100177,52130 Kč17 752,13 Kč
300164,28697 Kč49 286,09 Kč
500158,47610 Kč79 238,05 Kč
1 000150,92145 Kč150 921,45 Kč
Manufacturers Standard Package
Unit Price without VAT:245,68000 Kč
Unit Price with VAT:297,27280 Kč