



1-2490540-0 | |
|---|---|
DigiKey Part Number | 17-1-2490540-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2490540-0 |
Description | VENT CG,BRASS,PG7,4-7,8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-2490540-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,60000 Kč | 235,60 Kč |
| 10 | 200,15300 Kč | 2 001,53 Kč |
| 25 | 187,62120 Kč | 4 690,53 Kč |
| 50 | 178,65940 Kč | 8 932,97 Kč |
| 100 | 170,13210 Kč | 17 013,21 Kč |
| 300 | 157,44930 Kč | 47 234,79 Kč |
| 500 | 151,88064 Kč | 75 940,32 Kč |
| 1 000 | 144,64010 Kč | 144 640,10 Kč |
| Unit Price without VAT: | 235,60000 Kč |
|---|---|
| Unit Price with VAT: | 285,07600 Kč |

