



1-2487877-0 | |
|---|---|
DigiKey Part Number | 17-1-2487877-0TR-ND - Tape & Reel (TR) 17-1-2487877-0CT-ND - Cut Tape (CT) 17-1-2487877-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2487877-0 |
Description | FLOATING BTB PLUG -V 6.8MM H, 10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2487877-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 82,56400 Kč | 825,64 Kč |
| 100 | 70,17740 Kč | 7 017,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 62,72685 Kč | 40 772,45 Kč |
| 1 300 | 59,73478 Kč | 77 655,21 Kč |
| 1 950 | 58,05215 Kč | 113 201,69 Kč |
| 3 250 | 55,99960 Kč | 181 998,70 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

