



1-2487492-0 | |
|---|---|
DigiKey Part Number | 17-1-2487492-0TR-ND - Tape & Reel (TR) 17-1-2487492-0CT-ND - Cut Tape (CT) 17-1-2487492-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2487492-0 |
Description | FLOATING BTB REC 4.95MM H, 100PO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2487492-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 148,37200 Kč | 1 483,72 Kč |
| 100 | 126,10560 Kč | 12 610,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 113,35945 Kč | 68 015,67 Kč |
| 1 200 | 107,95492 Kč | 129 545,90 Kč |
| 1 800 | 104,91429 Kč | 188 845,72 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |

