



1-2484142-6 | |
|---|---|
DigiKey Part Number | 17-1-2484142-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2484142-6 |
Description | 1.0MM P HPI - HSG 105DEG 2X25 PO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2484142-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 Kč | 14,15 Kč |
| 10 | 12,06700 Kč | 120,67 Kč |
| 100 | 10,25320 Kč | 1 025,32 Kč |
| 500 | 9,15132 Kč | 4 575,66 Kč |
| 1 000 | 8,71418 Kč | 8 714,18 Kč |
| 5 000 | 7,77866 Kč | 38 893,30 Kč |
| 10 000 | 7,40758 Kč | 74 075,80 Kč |
| Unit Price without VAT: | 14,15000 Kč |
|---|---|
| Unit Price with VAT: | 17,12150 Kč |

