



1-2484140-5 | |
|---|---|
DigiKey Part Number | 17-1-2484140-5TR-ND - Tape & Reel (TR) 17-1-2484140-5CT-ND - Cut Tape (CT) 17-1-2484140-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2484140-5 |
Description | 1.0MM P HPI 105DEG 2X20 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2484140-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Plastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,68000 Kč | 146,68 Kč |
| 10 | 124,62800 Kč | 1 246,28 Kč |
| 100 | 105,92960 Kč | 10 592,96 Kč |
| 500 | 101,87908 Kč | 50 939,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,55032 Kč | 85 550,32 Kč |
| 2 000 | 83,23441 Kč | 166 468,82 Kč |
| Unit Price without VAT: | 146,68000 Kč |
|---|---|
| Unit Price with VAT: | 177,48280 Kč |

