



1-2484140-2 | |
|---|---|
DigiKey Part Number | 17-1-2484140-2TR-ND - Tape & Reel (TR) 17-1-2484140-2CT-ND - Cut Tape (CT) 17-1-2484140-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2484140-2 |
Description | 1.0MM P HPI 105DEG 2X8 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2484140-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Plastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,28000 Kč | 74,28 Kč |
| 10 | 63,16700 Kč | 631,67 Kč |
| 100 | 53,67740 Kč | 5 367,74 Kč |
| 500 | 48,43720 Kč | 24 218,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,34660 Kč | 43 346,60 Kč |
| 2 000 | 41,27973 Kč | 82 559,46 Kč |
| 3 000 | 40,11660 Kč | 120 349,80 Kč |
| 5 000 | 39,57301 Kč | 197 865,05 Kč |
| Unit Price without VAT: | 74,28000 Kč |
|---|---|
| Unit Price with VAT: | 89,87880 Kč |

