



1-2484140-1 | |
|---|---|
DigiKey Part Number | 17-1-2484140-1TR-ND - Tape & Reel (TR) 17-1-2484140-1CT-ND - Cut Tape (CT) 17-1-2484140-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2484140-1 |
Description | 1.0MM P HPI 105DEG 2X6 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2484140-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Plastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,30000 Kč | 54,30 Kč |
| 10 | 46,14800 Kč | 461,48 Kč |
| 100 | 39,22140 Kč | 3 922,14 Kč |
| 500 | 35,00984 Kč | 17 504,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,67256 Kč | 31 672,56 Kč |
| 2 000 | 30,16173 Kč | 60 323,46 Kč |
| 3 000 | 29,31177 Kč | 87 935,31 Kč |
| 5 000 | 28,27535 Kč | 141 376,75 Kč |
| 7 000 | 28,07770 Kč | 196 543,90 Kč |
| Unit Price without VAT: | 54,30000 Kč |
|---|---|
| Unit Price with VAT: | 65,70300 Kč |

