Parametric Equivalent

1-2473254-0 | |
|---|---|
DigiKey Part Number | 17-1-2473254-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2473254-0 |
Description | CONN RCPT HSG 10POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 8,20555 Kč | 328 222,00 Kč |
| Unit Price without VAT: | 8,20555 Kč |
|---|---|
| Unit Price with VAT: | 9,92872 Kč |


