
1-2473250-5 | |
|---|---|
DigiKey Part Number | 17-1-2473250-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2473250-5 |
Description | 1.25 WTB, HDR, SMT, RA, 15P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2473250-5 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.136" (3.46mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 800 | 48,76926 Kč | 380 400,23 Kč |
| Unit Price without VAT: | 48,76926 Kč |
|---|---|
| Unit Price with VAT: | 59,01080 Kč |

